Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4162214004-001
Order Code3105747
Product RangeT416 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | £17.640 |
Price for:Each
Minimum: 200
Multiple: 200
£3,528.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4162214004-001
Order Code3105747
Product RangeT416 Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type AM12 Sensor Right Angle 4 Position Plug
Connector to Connector90° M12 Circular Plug to 90° M12 Circular Receptacle
Connector Type B90° M12 Receptacle
Connector Type BM12 Sensor Right Angle 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeT416 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
90° M12 Plug
Connector to Connector
90° M12 Circular Plug to 90° M12 Circular Receptacle
Connector Type B
M12 Sensor Right Angle 4 Position Receptacle
Cable Length - Metric
500mm
Product Range
T416 Series
Connector Type A
M12 Sensor Right Angle 4 Position Plug
Connector Type B
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability