Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4052127003-005
Order Code3105832
Product RangeT405 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | £12.930 |
Price for:Each
Minimum: 50
Multiple: 50
£646.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4052127003-005
Order Code3105832
Product RangeT405 Series
Technical Datasheet
Connector to ConnectorM8 Circular Plug to M12 Circular Receptacle
Connector Type AM8 Plug
Connector Type AM8 Sensor Straight 3 Position Plug
Connector Type BM12 Receptacle
Connector Type BM12 Sensor Straight 3 Position Receptacle
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeT405 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
M8 Circular Plug to M12 Circular Receptacle
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type B
M12 Sensor Straight 3 Position Receptacle
Cable Length - Metric
5m
Product Range
T405 Series
Connector Type A
M8 Plug
Connector Type B
M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability