Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSSOB001A8FH
Order Code4157919
Product RangeFirst Sensor SSO Series
Also Known As1007131-F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | £83.710 |
Price for:Each
Minimum: 20
Multiple: 20
£1,674.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSSOB001A8FH
Order Code4157919
Product RangeFirst Sensor SSO Series
Also Known As1007131-F
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Max1bar
Port StyleG1/8
Supply Current1.5mA
Product RangeFirst Sensor SSO Series
SVHCTo Be Advised
Product Overview
SSOB001A8FH is a SSO series compansated stainless steel prerssure sensor. This pressure sensor is calibrated and temperature compensated. The stainless-steel construction allows for high media compatibility with corrosive liquids and gases. It can be modified according to customer specific requirements. Quality management system according to EN ISO 13485 and EN ISO 9001. Media compatibility is with wetted materials: stainless steel 316/316 L. Applications include industrial measurement, industrial control, medical devices and medical instrumentation.
- Rugged stainless-steel isolated package
- Supply current is 2mA
- Operating temperature range from -40 to +125°C
- Operating pressure range from 0 to 1bar (14.50psi)
- 60mV to 90mV full scale span
- Absolute pressure mode
- Flex strip electrical connection, high grade
- G 1/8“ housing
Technical Specifications
Pressure Type
Absolute
Port Style
G1/8
Product Range
First Sensor SSO Series
Operating Pressure Max
1bar
Supply Current
1.5mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0253
Product traceability