Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSESD0402X1BN-0010-098
Order Code2134086
Product RangeSESD0
Technical Datasheet
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSESD0402X1BN-0010-098
Order Code2134086
Product RangeSESD0
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage9.8V
Power Dissipation Pd-
Product RangeSESD0
Automotive Qualification Standard-
Alternatives for SESD0402X1BN-0010-098
1 Product Found
Product Overview
The SESD0402X1BN-0010-098 is a single channel silicon ESD Protector Device provides lowest insertion loss for high speed data signals. It protects electronic circuits against damage from electrostatic discharge (ESD), surge and cable discharge events.
- Small size ESD protection diodes for high speed data signals
- 0.1pF (100fF) Low capacitance
- 25nA @ 5V Low leakage current
- Bidirectional operation
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
9.8V
Product Range
SESD0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073