Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRTS3LA12
Order Code1770617
Product RangeRT1 Inrush Power Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRTS3LA12
Order Code1770617
Product RangeRT1 Inrush Power Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage12VDC
Contact Current20A
Product RangeRT1 Inrush Power Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
SVHCNo SVHC (12-Jan-2017)
Product Overview
The RTS3LA12 is a Power PCB Relay, inrush power with DC coil. This RT1-series relay has 1-form-A (1NO) AgSnO2 contact with 16mm high. Standard monostable coil version without test lab. Typical applications such as lighting systems, movement sensors, filament and incandescent lamp loads, motors.
- PCB terminal type
- Reinforced insulation
- Class F coil insulation
- -40 to 85°C Ambient temperature range
Applications
Lighting, Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
Contact Configuration
SPST
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
RT1 Inrush Power Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783