Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPTF22730
Order Code9659420
Product RangePT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPTF22730
Order Code9659420
Product RangePT
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current15A
Product RangePT
Relay MountingPanel Mount
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance19.465kohm
SVHCNo SVHC (17-Dec-2014)
Alternatives for PTF22730
1 Product Found
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Panel Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
19.465kohm
Coil Voltage
230VAC
Product Range
PT
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03