Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLKZ16N
Order Code1289073
Technical Datasheet
Label TypeSelf Adhesive
Label Height-
Label Dimensions16mm Dia
Label Width-
Label Diameter16mm
Label MaterialVinyl
Label LegendN
Label ColourWhite on Blue
Pack Quantity10
Product Range-
SVHCBis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
16mm Dia
Label Diameter
16mm
Label Legend
N
Pack Quantity
10
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Label Height
-
Label Width
-
Label Material
Vinyl
Label Colour
White on Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005