Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3MRBD1
Order Code4131828
Product RangeMRBD Series
Also Known AsGA10K3MRBD1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | £12.600 |
Price for:Each
Minimum: 100
Multiple: 100
£1,260.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3MRBD1
Order Code4131828
Product RangeMRBD Series
Also Known AsGA10K3MRBD1
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 0.88%
Product RangeMRBD Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3976K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialPolyimide
Probe Diameter1.2mm
Lead Length49mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
SVHCTo Be Advised
Product Overview
GA10K3MRBD1 is an NTC thermistor soldered to 32AWG solid silver-plated copper wire with PTFE insulation. The unit is potted in a polyimide tube with thermally conductive epoxy. Applications include reduced-size localized and rapid temperature sensing, small biomedical probes and catheter assemblies, temperature monitoring in communication systems, micro-flow sensing, instrumentation, and specialist probes.
- 10Kohm resistance (at 25°C)
- ±0.88% resistance tolerance (at 25°C), ±.5% tolerance β-value
- Fast time response, 400ms time response in liquids
- 0.5mW/°C dissipation constant in still air
- Operating temperature range from -40 to 125°C
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Free Hanging
Product Range
MRBD Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 0.88%
NTC Mounting
Free Hanging
B-Constant
3976K
NTC Case Size
-
Probe Material
Polyimide
Lead Length
49mm
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability