Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX2-D3243
Order Code9913947
Product RangeFX2
Also Known As3-1462034-0
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX2-D3243
Order Code9913947
Product RangeFX2
Also Known As3-1462034-0
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeFX2
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance250ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The FX2 series Slim line Signal Relay with 2-form-C bifurcated contacts (2CO) and switching current 2A. High surge capability (1.2/50µs and 10/700µs) meets Telcordia GR 1089 and FCC part 68, up to 2900V between open contacts and up to 6000V between coil and contacts.
- Hermetically sealed (RT V)
- High sensitivity for low power consumption 80/140mW
- High dielectric characteristic, up to 2100Vrms between open contact
- High mechanical shock, up to 1500g survival
Applications
Industrial, Communications & Networking, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
250ohm
Contact Configuration
DPDT
Product Range
FX2
Coil Type
Latching Single Coil
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025