Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEET-0820G-4
Order Code3236062
Product RangeEET-G-4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEET-0820G-4
Order Code3236062
Product RangeEET-G-4
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height8mm
Label Width20mm
Label Diameter-
Label MaterialPolyamide
Label ColourYellow
Pack Quantity10000
Product RangeEET-G-4
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
20mm
Label Material
Polyamide
Pack Quantity
10000
SVHC
To Be Advised
Label Height
8mm
Label Diameter
-
Label Colour
Yellow
Product Range
EET-G-4
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001