Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | £0.221 |
100+ | £0.132 |
500+ | £0.127 |
2500+ | £0.114 |
4000+ | £0.110 |
8000+ | £0.105 |
Product Information
Product Overview
The CRG series thick film Chip Resistor with precious metal terminations are screen printed onto a ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. The pre-scribed tile is broken into strips, the end plating is fired on and the strips broken into individual components. Thick film resistor with a high power to size ratio and is ideally suited to industrial and general purpose use, a range from 1Ω to 10MΩ and tolerances of 1 and 5% and also including zero ohm links. It is suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance.
- Trimmed to tolerance by laser
- Final termination is made by electro-plating
- Seven package sizes
- Matte Sn terminal finish
Technical Specifications
5.6kohm
2W
Thick Film
CRGH Series
200V
3.2mm
155°C
No SVHC (21-Jan-2025)
± 5%
2512 [6432 Metric]
General Purpose
± 200ppm/°C
6.35mm
-55°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate