Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVH19MSFE7241604
Order Code3470764
Product RangeAVH
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVH19MSFE7241604
Order Code3470764
Product RangeAVH
Technical Datasheet
Product RangeAVH
Panel Cutout Diameter19.1mm
Switch OperationMomentary
Contact Current AC Max16A
Contact Voltage VAC125V
Technical Specifications
Product Range
AVH
Switch Operation
Momentary
Contact Voltage VAC
125V
Panel Cutout Diameter
19.1mm
Contact Current AC Max
16A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608