Quantity | Price (ex VAT) |
---|---|
2400+ | £2.640 |
Product Information
Product Overview
The 5-2301995-3 from TE Connectivity is an industrial RJ45 jack with integrated magnetics. It offers a highly integrated connectivity solution from the cable to the physical layer for industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections. A standardized RJ45 (8P8C) portfolio with 1x1 straight form factor addresses many of the industrial applications. Specific industrial requirements such as high reliability through improved corrosion resistance, extended temperature range from -40°C to +85°C and long product lifetime are all addressed, including support of the latest reflow soldering production processes.
- Supports 10/100Mbps data rate (IEC 60603-7-5), Cat 5 performance category
- Current mode PHY-chips supported
- Available with standard-latch down tab, LEDs options
- Copper alloy contacts with 0.76μm (30μ") gold over 1.27μm (50μ") nickel plating
- Improved EMI integrity and signal integrity performance
- Brass shield with nickel plating, UL recognized
- Dielectric withstanding voltage of 2250VDC, through hole solder termination
- Minimum 750 mating cycles, operating temperature range from -40°C to+85°C
- Black colour high grade LCP (liquid crystal polymer material), UL94 V-0 flammability rating
- Integrated magnetics reduces the (analogue) design efforts required by the user
Applications
Industrial
Technical Specifications
RJ45 Jack
Jack
8P8C
8Ways
Through Hole Mount
1Ports
Shielded
Gold Plated Contacts
Copper Alloy
-
1 x 1 (Port)
8Contacts
Cat5
-
Vertical
Through Hole
With Magnetics
With LED
Without Light Pipe
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate