Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814801-3
Order Code1248957
Technical Datasheet
Impedance75ohm
Frequency Max2GHz
Product Range-
Product Overview
The 5-1814801-3 is a hex crimp TNC Straight Plug for use with KX6A, KX25, KX52, KX53, RG59B/U, RG62A/U, RG140/U, RG210/U and URM90 RF coaxial cables. It has nickel-plated zinc body with gold-plated brass centre contact and a polymethylpentene insulator.
Applications
RF Communications, Industrial
Technical Specifications
Impedance
75ohm
Product Range
-
Frequency Max
2GHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567