Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No36711H1N0S
Order Code2483734RL
Product Range3671 Series
Technical Datasheet
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36711H1N0S
Order Code2483734RL
Product Range3671 Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.14ohm
Self Resonant Frequency10GHz
DC Current Rating250mA
Inductor Case / Package0201 [0603 Metric]
Product Range3671 Series
Inductance Tolerance± 0.3nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Technical Specifications
Inductance
1nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.3mm
DC Resistance Max
0.14ohm
DC Current Rating
250mA
Product Range
3671 Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004