Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3640LABKIT2
Order Code1761002
Technical Datasheet
Inductor Kit TypePower Inductors Lab Kit
Kit Contents75 Values
Range of Inductance Values0.2nH to 100nH
No. of Items in Kit-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Inductor Kit Type
Power Inductors Lab Kit
Range of Inductance Values
0.2nH to 100nH
Product Range
-
Kit Contents
75 Values
No. of Items in Kit
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1