Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No36401H0N5ATDF
Order Code2117589
Product Range3640 Series
Technical Datasheet
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No36401H0N5ATDF
Order Code2117589
Product Range3640 Series
Technical Datasheet
Inductance0.5nH
DC Resistance Max0.25ohm
Self Resonant Frequency9GHz
DC Current Rating350mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product Range3640 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionShielded
Core Material-
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Technical Specifications
Inductance
0.5nH
Self Resonant Frequency
9GHz
Inductor Case Style
0201 [0603 Metric]
Product Range
3640 Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.23mm
DC Resistance Max
0.25ohm
DC Current Rating
350mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002