Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No3631B331KL
Order Code1174031
Product Range3613 Series
Also Known As1-1625812-0, 3631B 330UH 10% FIO
Technical Datasheet
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3631B331KL
Order Code1174031
Product Range3613 Series
Also Known As1-1625812-0, 3631B 330UH 10% FIO
Technical Datasheet
Inductance330µH
RMS Current (Irms)900mA
Inductor ConstructionUnshielded
Saturation Current (Isat)600mA
Power Inductor Case12.7mm x 12.7mm x 6mm
Product Range3613 Series
DC Resistance Max0.66ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height6mm
Product Overview
The 3613 series SMD shielded Power Inductor designed to handle high-current and designed for use in SMD power circuits. With the superior ferrite core material and its low profile construction we can ensure excellent inductance characteristics coupled with proven Tyco sigma quality.
- Very high-current capability
- Wide value range
- Available in 6 different styles
- Up to 14A
- Down to 4mm height
- High reliability
- -25 to 105°C Operating temperature range
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Power Inductor Case
12.7mm x 12.7mm x 6mm
DC Resistance Max
0.66ohm
Product Length
12.7mm
Product Height
6mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
600mA
Product Range
3613 Series
Inductance Tolerance
± 15%
Product Width
12.7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035