
Product Information
Alternatives for 293545-3
5 Products Found
Product Overview
The CoolSplice series CoolSplice Connector designed to connect a pair of discrete wires or a twin cord cable in line to a pair of discrete wires or twin cord cables. The insulation displacement, free hanging connectors accepts either 18AWG or 20 to 22AWG stranded or solid wire in unsealed and sealed, colour coded configurations. The TE CoolSplice connector eliminates the need to pre-strip the insulation from the wire conductors and provides a visual controlled termination. The push connect buttons provide a more ergonomic wire termination than conventional twist-on wire connectors/nuts (Marrettes). The slim, symmetrical contoured, snag resistant connectors fit through a 16mm (0.630 inch) diameter hole or PVC tube.
- Simple push button termination
- Reliable and proven insulation displacement technology
- Left/right side independent terminations
- Available in unsealed and sealed versions
- Slim-symmetrical glossy appearance
- Visually controlled termination
- UV stabilized material
- IP65 and IP67 Rating
Applications
Industrial, Lighting, Maintenance & Repair, Security
Technical Specifications
CoolSplice
22AWG
0.52mm²
Yellow
Phosphor Bronze
IDC / IDT
20AWG
In Line Splice
PC (Polycarbonate)
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate