Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2176086-2
Order Code2116046RL
Product Range3654 Series
Technical Datasheet
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2176086-2
Order Code2116046RL
Product Range3654 Series
Technical Datasheet
Inductance2nH
DC Resistance Max0.038ohm
Self Resonant Frequency15.2GHz
DC Current Rating2.1A
Inductor Case / Package0402 [1005 Metric]
Product Range3654 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.15mm
Product Width0.7mm
Product Height0.6mm
Technical Specifications
Inductance
2nH
Self Resonant Frequency
15.2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.7mm
DC Resistance Max
0.038ohm
DC Current Rating
2.1A
Product Range
3654 Series
Inductor Construction
Unshielded
Product Length
1.15mm
Product Height
0.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001