Product Information
Alternatives for 2132230-6
1 Product Found
Product Overview
The Economy Power 2.5 series Signal Connector with low insertion force contacts, TPA devices and dual row configurations expand applications for this wire-to-board and wire-to-wire signal connector. The compact EP 2.5 family is based on a .098-inch pitch and is rated for 250VAC at up to an industry-leading 4.5A. With a 26 to 20AWG wire size and up to 40-positions, EP 2.5 is suited for signal and low power PC board connections when space is at a premium. EP 2.5 connectors offer two levels of mechanical and electrical reliability - a true locking latch prevents the plug housing and post header from vibrating apart, while an optional terminal position assurance (TPA) device helps assure terminal seating. Each contact features a wire barrel, insulation barrel and locking window. The wire barrel has serrations, which aid in wire retention. The contacts are available in strip-form for termination using an automatic machine.
- Positive audible latch designed for easier mating and unmating
- Polarization tabs help prevent post misalignment
- Asymmetrical terminals can only be loaded one way within housing
- Anti-fretting contact lubricant
Applications
Industrial, HVAC, Commercial, Lighting
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
2.5mm
6Contacts
Economy Power 2.5
Brass
PCB Header
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate