Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2127934-1
Order Code1877624
Technical Datasheet
Connector Type ASFP+ 4 Position Plug
Connector Type BSFP+ 4 Position Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
SFP+ 4 Position Plug
Cable Length - Metric
500mm
Jacket Colour
Black
Connector Type B
SFP+ 4 Position Plug
Cable Length - Imperial
19.7"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3