Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2106378-2
Order Code1800471
Technical Datasheet
Connector Type ASlimseal SSL 2 Position Plug
Connector to ConnectorSlimseal SSL Plug to Free End
Connector Type BFree End
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type A
Slimseal SSL 2 Position Plug
Connector Type B
Free End
Cable Length - Metric
101.6mm
Product Range
-
Connector to Connector
Slimseal SSL Plug to Free End
Cable Length - Imperial
4"
Jacket Colour
Black
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05