Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2008152-1
Order Code1638712
Product RangeLIGHT-N-LOK
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2008152-1
Order Code1638712
Product RangeLIGHT-N-LOK
Technical Datasheet
Product RangeLIGHT-N-LOK
No. of Contacts3Contacts
GenderPlug, Receptacle
Pitch Spacing-
Contact Termination TypePress Fit
No. of Rows2 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Product Overview
The 2008152-1 is a 3-position 2-row preloaded Mated Plug and Receptacle with tin-plated contact and natural colour polyamide - GF housing. It has latch mating retention type, strain relief and mating alignment. This connector is used with wire-to-wire applications.
- 5A Contact current rating
- Tool-less wire termination
- 18AWG Wire/cable size
Applications
Power Management, Signal Processing
Technical Specifications
Product Range
LIGHT-N-LOK
Gender
Plug, Receptacle
Contact Termination Type
Press Fit
Connector Mounting
Cable Mount
Contact Material
Copper
No. of Contacts
3Contacts
Pitch Spacing
-
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01