Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2007669-2
Order Code1791973
Technical Datasheet
Connector TypeRJ point five
Modular Connector TypeModular Jack
GenderJack
Port Configuration2 x 8 (Stacked)
No. of Contacts16Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
No. of Positions128Ways
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports16Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
RJ point five
Gender
Jack
No. of Contacts
16Contacts
LAN Category
Cat5e
IP Rating
-
No. of Ports
16Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Dec-2014)
Modular Connector Type
Modular Jack
Port Configuration
2 x 8 (Stacked)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
128Ways
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Solder
Magnetics
With Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1