Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1887212-6
Order Code1349716
Product RangeXT Series
Also Known AsXT484L12
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1887212-6
Order Code1349716
Product RangeXT Series
Also Known AsXT484L12
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current8A
Product RangeXT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance360ohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (19-Jan-2021)
Product Overview
The XT series General Purpose Industrial Relay with 1-pole 16A, 2-pole 8A, 1-form-C (1 CO) contact or 2-form-C (2 CO) contacts.
- Manual test tab, optionally lockable
- Version with mechanical and electrical indicator optional
- Suitable for use in Tyco Electronics standard RT sockets
- Recyclable
- 4kV/8mm dielectric strength between coil and contact
- DC or AC coil, sensitive coil 400mW
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
360ohm
SVHC
No SVHC (19-Jan-2021)
Coil Voltage
12VDC
Product Range
XT Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability