Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1838286-3
Order Code1413681
Connector Type AM8 Sensor Straight 3 Position Plug
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1838286-3
1 Product Found
Product Overview
The 1838286-3 is a 5m single-ended Sensor Cable with 3-position M8 straight male to free end connection. This sensor cable comes with a black PVC jacket, PVC insulation and gold-plated over nickel brass contacts.
- Polyurethane connector body
- Nickel-plated zinc die cast screw nut
- Polyurethane housing
- Environmental protection
- 22AWG Wire size
- 10mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 5A Current rating
- 500VAC Breakdown voltage
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type A
M8 Plug
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Connector to Connector
M8 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185973