Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827571-2
Order Code2778482
Product RangeDynamic D-1000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £0.226 |
150+ | £0.194 |
450+ | £0.180 |
1200+ | £0.169 |
3000+ | £0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827571-2
Order Code2778482
Product RangeDynamic D-1000
Technical Datasheet
Product RangeDynamic D-1000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-1000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324