Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393209-4
Order Code4534493
Product RangeT90 Series
Technical Datasheet
34 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.370 |
| 10+ | £6.110 |
| 100+ | £6.100 |
| 250+ | £6.090 |
| 500+ | £6.070 |
| 1000+ | £4.840 |
Price for:Each
Minimum: 1
Multiple: 1
£6.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393209-4
Order Code4534493
Product RangeT90 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current30A
Product RangeT90 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance155ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
1393209-4 is a general purpose, high power PCB relay. Typical applications include HVAC, appliances, industrial controls. It is approved by UL E22575; CSA LR15734.
- Meets UL 508 and 873 spacing - 3.18 through air, 6.36 over surface
- UL class F insulation system standard
- SPST-NO contact configuration
- 30A contact current
- 277VAC contact voltage
- 155ohm coil resistance
- 12VDC coil voltage
- 30A rated limiting continuous/making/breaking current
- AgCdO contact material
- Ambient temperature range from -55 to +85°C DC coil
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
155ohm
Coil Voltage
12VDC
Product Range
T90 Series
Coil Type
-
Relay Terminals
PC Pin
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001