Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No12101
Order Code463814
Technical Datasheet
Label TypeSelf Adhesive
Label Height12.7mm
Label Dimensions12.7mm x 25.4mm
Label Width25.4mm
Label Diameter-
Label Material-
Label ColourWhite
Pack Quantity500
Product Range-
Product Overview
The 12101 is a white self adhesive EPROM/PCB Label made of AVRPST50WT.
- Hot foil process
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
12.7mm x 25.4mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Height
12.7mm
Label Width
25.4mm
Label Material
-
Pack Quantity
500
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046