Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11013
Order Code890741
Technical Datasheet
Marker TypeWrite On
Legend-
Marker Dimensions40mm x 52mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
Product Overview
The 11013 is a white Wire Marker made of polyester. The 6-1826062-6 marker is converted on hot foil.
Applications
Industrial
Technical Specifications
Marker Type
Write On
Marker Dimensions
40mm x 52mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18