Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2350891-2
Order Code3698444
Product RangeenetSEAL+ NTS Series
Technical Datasheet
160 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £6.720 |
10+ | £6.620 |
25+ | £6.510 |
50+ | £6.420 |
100+ | £6.310 |
250+ | £6.210 |
Price for:Each
Minimum: 1
Multiple: 1
£6.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2350891-2
Order Code3698444
Product RangeenetSEAL+ NTS Series
Technical Datasheet
Product RangeenetSEAL+ NTS Series
No. of Positions20Ways
For Use WithAMP Size 16 & 20 Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12V
Current Rating13A
Technical Specifications
Product Range
enetSEAL+ NTS Series
No. of Positions
20Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12V
Gender
Receptacle
For Use With
AMP Size 16 & 20 Terminals
IP Rating
-
Current Rating
13A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
Product traceability