Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2141227-1
Order Code3394033
Product RangeHVP800
Product RangeHVP800
No. of Positions2Ways
For Use WithAutomotive Contacts
Connector Body Material-
IP RatingIP6K9K
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
HVP800
No. of Positions
2Ways
Connector Body Material
-
Voltage Rating
-
SVHC
To Be Advised
Gender
Plug
For Use With
Automotive Contacts
IP Rating
IP6K9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability