Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2058300-2
Order Code1761487
Technical Datasheet
Connector to ConnectorBlade Receptacle to Free End
Connector Type ACrimp Socket
Connector Type BFree End
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Product Range-
Jacket ColourBlack
Technical Specifications
Connector to Connector
Blade Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
101.6mm
Jacket Colour
Black
Connector Type A
Crimp Socket
Cable Length - Imperial
4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01