Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £3.370 |
10+ | £2.460 |
100+ | £1.990 |
250+ | £1.840 |
500+ | £1.820 |
1000+ | £1.800 |
Price for:Each
Minimum: 1
Multiple: 1
£3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1747819-3
Order Code3399003
Product RangeD5300S
Product RangeD5300S
No. of Positions3Ways
Pitch Spacing10.16mm
For Use WithAMP D5300S Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
D5300S
No. of Positions
3Ways
For Use With
AMP D5300S Series Pin Contacts
Gender
Plug
Pitch Spacing
10.16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001