Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £1.840 |
Price for:Each
Minimum: 3000
Multiple: 3000
£5,520.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTSYS02D
Order Code2771947
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 0.2°C
Sensing Accuracy Range± 1°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case / PackageTDFN
Sensor Case StyleTDFN
No. of Pins8Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
No. of Channels-
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
IC Output Type
Digital
Accuracy
± 0.2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
TDFN
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Sensor Output Type
Digital
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
TDFN
Supply Voltage Min
1.5V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability