Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBNX40AB00-2212AX
Order Code2101494
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBNX40AB00-2212AX
Order Code2101494
Technical Datasheet
Accessory TypeBand Strap Adapter
For Use WithMIL-C-38999 Series III & IV Connectors
Connector Shell Size23
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
Product Overview
The BNX40AB00-2212AX is a CRES-Lock Band Strap Adapter made of aluminium alloy as per QQ-A-225 and olive drab cadmium finish. It is suitable for MIL-C-38999 series III and IV connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Band Strap Adapter
Connector Shell Size
23
Connector Body Material
Aluminium Body
For Use With
MIL-C-38999 Series III & IV Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0309