Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3809-W1
Order Code3794196
Product RangeCWT Series
Also Known As719817-000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3809-W1
Order Code3794196
Product RangeCWT Series
Also Known As719817-000
Technical Datasheet
Connector Type0
Internal Diameter8.7mm
Insulator ColourWhite
Insulator MaterialPO (Polyolefin)
Insulator Length42mm
Wire Gauge-
Product RangeCWT Series
SVHCTo Be Advised
Technical Specifications
Connector Type
0
Insulator Colour
White
Insulator Length
42mm
Product Range
CWT Series
Internal Diameter
8.7mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001