Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No4-1393028-4
Order Code3792771
Product RangeODC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | £21.630 |
Price for:Each
Minimum: 400
Multiple: 400
£8,652.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No4-1393028-4
Order Code3792771
Product RangeODC
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max60VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min3VDC
Control Voltage Min5VDC
Control Voltage Max-
Product RangeODC
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
PC Pin
Operating Voltage Min
3VDC
Control Voltage Max
-
SVHC
Lead (21-Jan-2025)
Load Current
3A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
ODC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
Product traceability