Print Page
NB-PTCO-159
RTD Sensor, -50 °C, 300 °C, 100 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoNB-PTCO-159
Order Code4305049
Product RangePTF Series
Technical Datasheet
1,751 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
50+ | £2.260 |
150+ | £2.130 |
Price for:Each
Minimum: 50
Multiple: 50
£113.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoNB-PTCO-159
Order Code4305049
Product RangePTF Series
Technical Datasheet
Sensing Temperature Min-50°C
Sensing Temperature Max300°C
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max300°C
Resistance @ 0°C100ohm
Product RangePTF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Temperature Min
-50°C
Measured Temperature Min
-50°C
Measured Temperature Max
300°C
Product Range
PTF Series
Sensing Temperature Max
300°C
Resistance
100ohm
Resistance @ 0°C
100ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01