Print Page
C53708-000
Label, CP-381191-5-X, for Over Lamination, Die-Cut, 19.1mm H x 38.1mm W, Polyester, Clear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoC53708-000
Order Code2974300
Product RangeCP
Also Known AsCP-381191-5-X
Technical Datasheet
49,664 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.111 |
15000+ | £0.105 |
Price for:Each
Minimum: 5000
Multiple: 5000
£555.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoC53708-000
Order Code2974300
Product RangeCP
Also Known AsCP-381191-5-X
Technical Datasheet
Label TypeDie-Cut
Label Height19.1mm
Label Dimensions19.1mm x 38.1mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label ColourClear
Pack Quantity-
Product RangeCP
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Label Type
Die-Cut
Label Dimensions
19.1mm x 38.1mm
Label Diameter
-
Label Colour
Clear
Product Range
CP
Label Height
19.1mm
Label Width
38.1mm
Label Material
Polyester
Pack Quantity
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005