Print Page
770356-1
Connector Housing, Commercial 0.062", Receptacle, 6 Ways, 3.68 mm, Soft Shell Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No770356-1
Order Code2973692
Product RangeCommercial 0.062"
Technical Datasheet
2,480 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
300+ | £0.307 |
900+ | £0.269 |
Price for:Each
Minimum: 300
Multiple: 300
£92.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No770356-1
Order Code2973692
Product RangeCommercial 0.062"
Technical Datasheet
Product RangeCommercial 0.062"
No. of Positions6Ways
Pitch Spacing3.68mm
For Use WithSoft Shell Connectors
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Commercial 0.062"
No. of Positions
6Ways
For Use With
Soft Shell Connectors
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 770356-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00142