Print Page
7-1393808-6
Power Relay, DPDT, 5 A, Socket, DC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-1393808-6
Order Code2974981
Also Known AsV23154D720F104
Technical Datasheet
136 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £161.450 |
3+ | £152.640 |
Price for:Each
Minimum: 1
Multiple: 1
£161.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-1393808-6
Order Code2974981
Also Known AsV23154D720F104
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage-
Contact Current5A
Product Range-
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC-
Relay Terminals-
Contact Voltage VDC-
Contact Material-
Coil Resistance550ohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
550ohm
Coil Voltage
-
Product Range
-
Coil Type
DC
Relay Terminals
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
Product traceability