Print Page
66180-1
Circular Connector Contact, Type III+ Series, Pin, Solder, 16 AWG, 18 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No66180-1
Order Code4302401
Product RangeType III+ Series
Technical Datasheet
462 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
50+ | £1.730 |
150+ | £1.650 |
Price for:Each
Minimum: 50
Multiple: 50
£86.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No66180-1
Order Code4302401
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithM Series, CPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Solder
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
M Series, CPC Connectors
Contact Material
Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000458