Print Page
6609046-3
Power Line Filter, General Purpose, 250 VAC, 3 A, Single Phase, 1 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6609046-3
Order Code2974189
Product RangeT Series
Also Known As3ET7
Technical Datasheet
20 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | £66.220 |
Price for:Each
Minimum: 2
Multiple: 2
£132.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6609046-3
Order Code2974189
Product RangeT Series
Also Known As3ET7
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
Filter Type1 Phase
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min36.8mH
Capacitance0.94µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max500µA
Filter Output TerminalsQuick Connect
Product RangeT Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.94µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
36.8mH
Filter Mounting
Chassis Mount
Leakage Current Max
500µA
Product Range
T Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability