Print Page
640715-1
Connector Accessory, Strain Relief, AMP 6 Position Matrix Cap Housings, 6 Ways, Nylon (Polyamide)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No640715-1
Order Code4301892
Technical Datasheet
186 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
60+ | £1.280 |
180+ | £1.200 |
Price for:Each
Minimum: 60
Multiple: 60
£76.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No640715-1
Order Code4301892
Technical Datasheet
Accessory TypeStrain Relief
For Use WithAMP 6 Position Matrix Cap Housings
No. of Positions6Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
6Ways
Product Range
-
For Use With
AMP 6 Position Matrix Cap Housings
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004808