Print Page
2118326-1
Antenna, PCB, 4.9 GHz to 5.875 GHz, 2.4 dBi, 50 ohm, 2.5 VSWR, Adhesive
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2118326-1
Order Code2973990
Technical Datasheet
4,986 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
50+ | £1.790 |
150+ | £1.750 |
Price for:Each
Minimum: 50
Multiple: 50
£89.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2118326-1
Order Code2973990
Technical Datasheet
Antenna TypePCB
Frequency Min4.9GHz
Frequency Max5.875GHz
Antenna MountingAdhesive
Gain2.4dBi
VSWR2.5
Input Power3W
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
PCB
Frequency Max
5.875GHz
Gain
2.4dBi
Input Power
3W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability