Print Page
207489-1
Circular Connector Clamp, Flexible, 11, 6.35 mm, Thermoplastic, AMP CPC Series

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No207489-1
Order Code4302468
Product RangeAMP CPC Series
Technical Datasheet
85 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
20+ | £4.120 |
60+ | £3.550 |
Price for:Each
Minimum: 20
Multiple: 20
£82.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No207489-1
Order Code4302468
Product RangeAMP CPC Series
Technical Datasheet
Connector Shell Size11
Cable Diameter Max6.35mm
Strain Relief MaterialThermoplastic
Product RangeAMP CPC Series
For Use WithAMP CPC Series Circular Plastic (CPC) and Metal-Shell Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
AMP CPC Series Circular Plastic (CPC) and Metal-Shell Connectors
Cable Diameter Max
6.35mm
Product Range
AMP CPC Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 207489-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005488
Product traceability