Print Page
207485-2
Circular Connector, CPC Series 4, Cable Mount Plug, 16 Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No207485-2
Order Code4304467
Product RangeCPC Series 4
Technical Datasheet
524 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £10.230 |
| 30+ | £9.590 |
Price for:Each
Minimum: 10
Multiple: 10
£102.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No207485-2
Order Code4304467
Product RangeCPC Series 4
Technical Datasheet
Product RangeCPC Series 4
Circular Connector Shell StyleCable Mount Plug
No. of Contacts16Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCTriphenyl Phosphate (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
CPC Series 4
No. of Contacts
16Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material
-
SVHC
Triphenyl Phosphate (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
Product traceability