Print Page
2-1618240-5
Power Relay, SPDT, 12 VDC, 25 A, K43, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1618240-5
Order Code2974784
Product RangeK43
Also Known AsK43C234
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £678.420 |
3+ | £645.060 |
Price for:Each
Minimum: 1
Multiple: 1
£678.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1618240-5
Order Code2974784
Product RangeK43
Also Known AsK43C234
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current25A
Product RangeK43
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC10kV
Contact Material-
Coil Resistance70ohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPDT
Contact Current
25A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
10kV
Coil Resistance
70ohm
Coil Voltage
12VDC
Product Range
K43
Coil Type
-
Relay Terminals
Solder
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
Product traceability